RS PRO 16A 115/250 V ac 50 → 60Hz, Chassis Mount Power Line Filter, Fast-On, Single Phase

Bulk discount available

Subtotal (1 unit)*

$27.99

(exc. GST)

$30.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$27.99
10 - 24$26.04
25 - 49$24.21
50 - 99$22.52
100 +$20.92

*price indicative

RS Stock No.:
286-7238
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Current Rating

16A

Maximum Voltage Rating

115/250 V ac

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Number of Stages

Single Stage

Operating Frequency

50 → 60Hz

Length

51mm

Depth

51mm

Capacitance

0.1µF

Height

29mm

Dimensions

51 x 51 x 29mm

Inductance

2 x 0.7mH

Minimum Operating Temperature

-25°C

Leakage Current

0.5/1.0mA

Maximum Operating Temperature

+85°C

Resistance

1MΩ

COO (Country of Origin):
CN

RS PRO 16A Single Phase EMI Filter (115/250V)


A general purpose single phase one stage EMI filter for the reduction of electromagnetic interference through power lines protecting sensitive connected equipment.

Designed for chassis mounting and built to a compact size of 51 x 51 x 29mm the power line filter is ideal for areas with limited space and is easily connected using the 6.3 x 0.8mm fast on terminals.

Featuring an IP40 rating suitable for indoor use and a wide operating range of -25°C to 85°C the EMI power line filter is hardwearing and suitable for use with general electrical and electronic equipment, sensitive medical equipment, energy applications and communication equipment.

Features and Benefits


Power line EMI filter

Current rated to 10A

Resistance of 1MΩ

Hipot Rating 2250vdc (line to ground), 500Vdc (line to line)

IP40 rated

Dimensions of 51 x 51 x 29mm

63mm mounting hole

6.3 x 0.8mm Fast on terminals

Weight of 200g

Standards and Approvals: UL, TUV, CQC, CE, UKCA, UL EN 60939, UL1283; CSA C22.2 No.8; GB/T 15287; GB/T 15288-1994

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links