RS PRO 16A 115/250 V ac 50/60Hz, Chassis Mount EMC Filter, Fast-On, Single Phase
- RS Stock No.:
- 237-8683
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 box of 80 units)*
$1,905.20
(exc. GST)
$2,095.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 560 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 80 - 320 | $23.815 | $1,905.20 |
| 400 + | $21.434 | $1,714.72 |
*price indicative
- RS Stock No.:
- 237-8683
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Current Rating | 16A | |
| Maximum Voltage Rating | 115/250 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Number of Stages | Single Stage | |
| Operating Frequency | 50/60Hz | |
| Length | 85 | |
| Depth | 51 | |
| Capacitance | 0.1µF | |
| Height | 29 | |
| Dimensions | 85*51*29mm | |
| Inductance | 2*1.0mH | |
| Leakage Current | 0.4/0.8mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Resistance | 2.2MΩ | |
| Standards Met | UL 1283 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Current Rating 16A | ||
Maximum Voltage Rating 115/250 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Number of Stages Single Stage | ||
Operating Frequency 50/60Hz | ||
Length 85 | ||
Depth 51 | ||
Capacitance 0.1µF | ||
Height 29 | ||
Dimensions 85*51*29mm | ||
Inductance 2*1.0mH | ||
Leakage Current 0.4/0.8mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Resistance 2.2MΩ | ||
Standards Met UL 1283 | ||
- COO (Country of Origin):
- CN
RS PRO EMC Filter
This range of RS PRO Power Line Filters have been designed with the highest quality and versatility in mind
a compact component that can be connected to electrical devices to prevent external radio frequencies from impairing performance.
This power line filter significantly reduces the amount of conducted frequencies between your equipment and the connecting power line. RFI can cause permanent damage to electronic circuits, so filtering them out is crucial to prolong the working life of your devices. The filter also protects against transient voltage spikes, which can result from power outages, short circuits, and nearby lightning strikes.
This power line filter significantly reduces the amount of conducted frequencies between your equipment and the connecting power line. RFI can cause permanent damage to electronic circuits, so filtering them out is crucial to prolong the working life of your devices. The filter also protects against transient voltage spikes, which can result from power outages, short circuits, and nearby lightning strikes.
Features and Benefits
- Rated currents up to 30A
- Designed for
enhanced filtering
Excellent differential
and common-mode
attenuationt
Applications
These RS PRO Power Line Filters can ensure equipment runs safely and reliably by Preventing interference, even when exposed to unpredictable electromagnetic environments. This EMC filter is a great way to ensure that mainframe computer systems, sensitive electronics, such as medical, datacom and high power office automation equipment, are well protected.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Also available for purchase in a pack size of 1. Please see RS 237-8684
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Standards
UL E542953
Related links
- RS PRO 16A 115/250 V ac 50/60Hz Fast-On, Single Phase
- RS PRO 16A 115/250 V ac 50 → 60Hz Fast-On, Single Phase
- RS PRO 16A 115/250 V ac 50/60Hz Terminal Block, Single Phase
- RS PRO 16A 115/250 V ac 50 → 60Hz Screw, Single Phase
- RS PRO 16A 115/250 V ac 50 → 60Hz Terminal Block, Single Phase
- RS PRO 30A 115/250 V ac 50/60Hz Screw, Single Phase
- RS PRO 16A 300/520 V ac 50/60Hz Screw 3 Phase
- Wurth Elektronik Chassis Mount EMC Filter Single Phase
