EPCOS, B84144 90A 520 V 50 Hz, 60 Hz, Chassis Mount Power Line Filter, Solder 3 Phase

Subtotal (1 box of 2 units)*

$1,514.62

(exc. GST)

$1,666.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
2 +$757.31$1,514.62

*price indicative

RS Stock No.:
280-4946
Mfr. Part No.:
B84144A0090R140
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

90A

Maximum Voltage Rating

520 V

Mounting Type

Chassis Mount

Termination Style

Solder

Number of Phases

3

Series

B84144

Operating Frequency

50 Hz, 60 Hz

COO (Country of Origin):
HU
The TDK Power Line EMC Filters are specifically a 4 line filter for converters and power electronics systems. This power line filters are designed for 3 phase systems. This filter is constructed with a metal case and features a finger safe terminals for easy installation. These filters are commonly employed in frequency converters used for motor driven systems such as elevators, pump, conveyor systems and HVAC system. It is also used in power supplies and industrial application.

Easy to install
Compact design
Low leakage current
ENEC UL and cUL approval
Design complies with IEC 60939

Related links