EPCOS, B84142 600A 1500 V dc, Chassis Mount Power Line Filter, Solder

Subtotal (1 unit)*

$1,634.72

(exc. GST)

$1,798.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,634.72

*price indicative

RS Stock No.:
280-4928
Mfr. Part No.:
B84142C0600S081
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

600A

Maximum Voltage Rating

1500 V dc

Mounting Type

Chassis Mount

Termination Style

Solder

Series

B84142

COO (Country of Origin):
HU
The TDK Power Line EMC Filters are specifically a 2 line filter for converters and power electronics systems. The filter is constructed with a metal case and features a bus bars terminals for easy installation. This filter is commonly used in photovoltaic modules, wind farms and power supplies applications.

Low weight
High DC voltage
High insertion loss
UL and cUL approval
Very low power loss

Related links