RS PRO 15A 250 V ac 50/60Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
- RS Stock No.:
- 273-4899
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$31.09
(exc. GST)
$34.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 24 March 2026
- Plus 50 unit(s) shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $31.09 |
| 5 - 9 | $29.59 |
| 10 - 24 | $28.80 |
| 25 - 49 | $27.42 |
| 50 + | $26.03 |
*price indicative
- RS Stock No.:
- 273-4899
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Current Rating | 15A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Series | YB12 | |
| Operating Frequency | 50/60Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Current Rating 15A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Series YB12 | ||
Operating Frequency 50/60Hz | ||
- COO (Country of Origin):
- CN
RS PRO EMI Filter
This range of RS PRO Power Line Filters are compact in size and can be applied to various situations and environments. Having been designed with the highest quality and versatility in mind these EMI filters can be connected to electrical devices to prevent external radio frequencies from impairing performance.
The RS PRO EMI Filters are a customized product according to customers requirements. This YB12 filters are also available as two stage filters in noisy environment. There are a variety of parts and combinations to meet different customers EMC tests.
The RS PRO EMI Filters are a customized product according to customers requirements. This YB12 filters are also available as two stage filters in noisy environment. There are a variety of parts and combinations to meet different customers EMC tests.
Features and Benefits
- High performance
- IP40 degree protection
- CE and UKCA approved
- REACH and RoHS approved
- General purpose filtering performance
Applications
These RS PRO EMI Filters prevent electromagnetic noise and interference even when exposed to unpredictable electromagnetic environments. This particular range of filters are recommended for electrical and electronic, medical, new energy, communication and office automation equipment.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- RS PRO 15A 250 V ac/dc 50/60Hz Fast-On, Single Phase
- RS PRO 8A 250 V ac 50/60Hz Fast-On, Single Phase
- RS PRO 10A 250 V ac 50/60Hz Fast-On, Single Phase
- RS PRO 16A 250 V ac 50/60Hz Fast-On, Single Phase
- RS PRO 6A 250 V ac 50/60Hz Fast-On, Single Phase
- RS PRO 1A 250 V ac 50/60Hz Fast-On, Single Phase
- RS PRO 3A 250 V ac 50/60Hz Fast-On, Single Phase
- RS PRO 4A 250 V ac 50/60Hz Fast-On, Single Phase
