RS PRO 4A 250 V ac 50/60Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
- RS Stock No.:
- 276-6308
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$48.04
(exc. GST)
$52.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $48.04 |
| 5 - 9 | $44.77 |
| 10 - 24 | $39.31 |
| 25 - 49 | $36.85 |
| 50 + | $34.45 |
*price indicative
- RS Stock No.:
- 276-6308
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Current Rating | 4A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Number of Stages | Two Stage | |
| Operating Frequency | 50/60Hz | |
| Length | 85mm | |
| Depth | 51mm | |
| Height | 38mm | |
| Capacitance | 4700pF | |
| Inductance | 2 x 21.5mH | |
| Dimensions | 85 x 51 x 38mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 1mA | |
| Maximum Operating Temperature | +85°C | |
| Resistance | 470kΩ | |
| Standards Met | UL 1283 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Current Rating 4A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Number of Stages Two Stage | ||
Operating Frequency 50/60Hz | ||
Length 85mm | ||
Depth 51mm | ||
Height 38mm | ||
Capacitance 4700pF | ||
Inductance 2 x 21.5mH | ||
Dimensions 85 x 51 x 38mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 1mA | ||
Maximum Operating Temperature +85°C | ||
Resistance 470kΩ | ||
Standards Met UL 1283 | ||
- COO (Country of Origin):
- CN
RS PRO 4A Single Phase Two Stage EMC Filter
A general purpose single phase EMI filter featuring 2 stage filtering for the reduction of electromagnetic interference through power lines protecting sensitive connected equipment.
Designed for chassis mounting and built to a compact size of 85 x 51 x 38mm the power line filter is ideal for areas with limited space and is easily connected using the 6.3 x 0.8mm fast on terminals.
Featuring an IP40 rating suitable for indoor use and a wide operating range of -25°C to 85°C the 2 stage power line filter is hardwearing and suitable for use with general electrical and electronic equipment, sensitive medical equipment, energy applications and communication equipment.
Features and Benefits
Power line EMI filter
Current rated to 4A
Two stage filtering
Hipot Rating 2250vdc (line to ground), 500Vdc (line to line)
IP40 rated
Dimensions of 85 x 51 x 38mm
75mm mounting hole
6.3 x 0.8mm Fast on terminals
Weight of 300g
Standards and Approvals: UL, TUV, CQC, CE, UKCA, UL EN 60939, UL1283; CSA C22.2 No.8; GB/T 15287; GB/T 15288-1994
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Standards
UL E542953
Related links
- RS PRO 4A 115/250 V ac 50 → 60Hz Fast-On, Single Phase
- RS PRO 1A 250 V ac 50/60Hz Fast-On, Single Phase
- RS PRO 10A 250 V ac 50/60Hz Fast-On, Single Phase
- RS PRO 8A 250 V ac 50/60Hz Fast-On, Single Phase
- RS PRO 3A 250 V ac 50/60Hz Fast-On, Single Phase
- RS PRO 16A 250 V ac 50/60Hz Fast-On, Single Phase
- RS PRO 6A 250 V ac 50/60Hz Fast-On, Single Phase
- RS PRO 3A 115/250 V ac 50/60Hz Fast-On, Single Phase
