Schneider Electric 480 V Power Line Filter
- RS Stock No.:
- 220-0010
- Mfr. Part No.:
- VW3A5402
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,472.50
(exc. GST)
$1,619.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,472.50 |
*price indicative
- RS Stock No.:
- 220-0010
- Mfr. Part No.:
- VW3A5402
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Voltage Rating | 480 V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Voltage Rating 480 V | ||
- COO (Country of Origin):
- CN
The Schneider Electric Accessories are a state of the art design which are used in many areas like the motor control, automation, PLC, Displays, etc.
High Range Compatibility
Meets Compliance as per the Industry Standards.
Meets Compliance as per the Industry Standards.

