Schneider Electric, Altivar 8A 480 V 50Hz, Wall Mount Power Line Filter 3 Phase
- RS Stock No.:
- 458-882
- Mfr. Part No.:
- VW3A4701
- Brand:
- Schneider Electric
Bulk discount available
Subtotal (1 unit)*
$461.88
(exc. GST)
$508.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $461.88 |
| 5 + | $452.64 |
*price indicative
- RS Stock No.:
- 458-882
- Mfr. Part No.:
- VW3A4701
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Current Rating | 8A | |
| Maximum Voltage Rating | 480 V | |
| Mounting Type | Wall Mount | |
| Number of Phases | 3 | |
| Series | Altivar | |
| Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Current Rating 8A | ||
Maximum Voltage Rating 480 V | ||
Mounting Type Wall Mount | ||
Number of Phases 3 | ||
Series Altivar | ||
Operating Frequency 50Hz | ||
- COO (Country of Origin):
- CN
The Schneider Electric EMC radio interference input filter is designed for variable speed drives with a 3-phase supply. It reduces electromagnetic disturbances, ensuring compliance with EMC standards. Ideal for enhancing drive performance and protecting sensitive equipment in industrial installations.
IEC 61800-3 standard
Three phase network number of phases
Three phase network number of phases
Related links
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase

