Schaffner, FN2060 6A 250 V ac/dc 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
- RS Stock No.:
- 219-2892
- Distrelec Article No.:
- 169-66-550
- Mfr. Part No.:
- FN2060-6-06
- Brand:
- Schaffner
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$43.27
(exc. GST)
$47.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 940 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $43.27 |
| 13 - 24 | $42.51 |
| 25 + | $41.73 |
*price indicative
- RS Stock No.:
- 219-2892
- Distrelec Article No.:
- 169-66-550
- Mfr. Part No.:
- FN2060-6-06
- Brand:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 6A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Number of Stages | Two Stage | |
| Series | FN2060 | |
| Operating Frequency | 400Hz | |
| Length | 46.6mm | |
| Depth | 71mm | |
| Capacitance | 4.7 nF, 220nF | |
| Height | 29.3mm | |
| Inductance | 970 μH | |
| Dimensions | 46.6 x 71 x 29.3mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 0.734 mA | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 1MΩ | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 6A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Number of Stages Two Stage | ||
Series FN2060 | ||
Operating Frequency 400Hz | ||
Length 46.6mm | ||
Depth 71mm | ||
Capacitance 4.7 nF, 220nF | ||
Height 29.3mm | ||
Inductance 970 μH | ||
Dimensions 46.6 x 71 x 29.3mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 0.734 mA | ||
Maximum Operating Temperature +100°C | ||
Resistance 1MΩ | ||
FN 2060 Series
Schaffner's FN2060 two-stage filters are designed for easy and fast chassis mounting. All filters provide a high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
Can be used in a wide range of applications such as electrical and electronic equipment, building automation, industrial applications, machinery, medical equipment and various noisy applications requiring good filter performance.
Can be used in a wide range of applications such as electrical and electronic equipment, building automation, industrial applications, machinery, medical equipment and various noisy applications requiring good filter performance.
Two-stage chassis mount filters in aluminium case
Extra stage improves common mode performance
Connection by 0.25in Faston terminals
Rated currents from 1 → 30 A
High differential and common-mode attenuation
Optional medical versions (B type)
Optional safety versions (A type)
Extra stage improves common mode performance
Connection by 0.25in Faston terminals
Rated currents from 1 → 30 A
High differential and common-mode attenuation
Optional medical versions (B type)
Optional safety versions (A type)
Note
FN2060 filters are also available as single-stage filters (FN2010 series)
Approvals
UL recognised, CSA, VDE.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
