Murata, BNX 15A 50 V dc 1MHz → 1GHz, Through Hole EMI Filter, Pin
- RS Stock No.:
- 216-6044
- Mfr. Part No.:
- BNX012H01
- Brand:
- Murata
Bulk discount available
Subtotal (1 unit)*
$9.53
(exc. GST)
$10.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 37 | $9.53 |
| 38 - 74 | $9.28 |
| 75 + | $9.14 |
*price indicative
- RS Stock No.:
- 216-6044
- Mfr. Part No.:
- BNX012H01
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Maximum Current Rating | 15A | |
| Maximum Voltage Rating | 50 V dc | |
| Mounting Type | Through Hole | |
| Termination Style | Pin | |
| Series | BNX | |
| Operating Frequency | 1MHz → 1GHz | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Maximum Current Rating 15A | ||
Maximum Voltage Rating 50 V dc | ||
Mounting Type Through Hole | ||
Termination Style Pin | ||
Series BNX | ||
Operating Frequency 1MHz → 1GHz | ||
- COO (Country of Origin):
- JP
The Murata BNX012H series noise suppression filter and ESD surge protection filter for automotive. It is suitable for the power supply circuits which is having large current and wide frequency range. It is used in DC-DC Converters and Inverter circuits.
Large rated current(15A) and Low DC Resistance(0.8m ohm-Typ.)
High insertion loss characteristic over a wide frequency range of 1MHz to 1GHz
Low profile (height: 8.0mm except lead terminal)
High insertion loss characteristic over a wide frequency range of 1MHz to 1GHz
Low profile (height: 8.0mm except lead terminal)
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Murata Through Hole EMI Filter, Pin
- Murata Through Hole EMI Filter, Pin
- Murata Through Hole EMI Filter, Pin
- Murata Through Hole EMI Filter, Pin
- Murata Through Hole EMI Filter, Pin
- Murata SMD EMI Filter, Flat Contact
- Murata EMI Filter 6A Through Hole 8.5 x 3.5 x 7.5mm
- RS PRO 3A 250 V ac 50/60Hz Pin, Single Phase
