Murata, BNX 10 A 150V 5 MHz to 1 GHz, Through Hole EMI Filter, Pin
- RS Stock No.:
- 216-6038
- Mfr. Part No.:
- BNX003-11
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 100 units)*
$799.70
(exc. GST)
$879.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | $7.997 | $799.70 |
| 200 - 300 | $7.797 | $779.70 |
| 400 + | $7.677 | $767.70 |
*price indicative
- RS Stock No.:
- 216-6038
- Mfr. Part No.:
- BNX003-11
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Maximum Current | 10A | |
| Product Type | EMI Filter | |
| Maximum Voltage | 150V | |
| Mount Type | Through Hole | |
| Termination Style | Pin | |
| Packaging | 100 pcs per Box | |
| Series | BNX | |
| Operating Frequency | 5 MHz to 1 GHz | |
| Capacitance | 1μF | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 12mm | |
| Resistance | 100mΩ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Maximum Current 10A | ||
Product Type EMI Filter | ||
Maximum Voltage 150V | ||
Mount Type Through Hole | ||
Termination Style Pin | ||
Packaging 100 pcs per Box | ||
Series BNX | ||
Operating Frequency 5 MHz to 1 GHz | ||
Capacitance 1μF | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 12mm | ||
Resistance 100mΩ | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Murata BNX series 150 V EMI suppression filter. The block type "EMIFIL" BNX series incorporates through-type capacitor, monolithic chip capacitors and bead. The BNX series has high performance and used in DC power circuits.
The filter enables obtaining high insertion loss in wide frequency ranges from 0.5MHz to 1GHz
Effective for impulse noise such as electrostatic discharge or spike noise
There are no connection routes in the current circuits, thus ensuring highly reliable performance.
Related links
- Murata Through Hole EMI Filter, Pin
- Murata Through Hole EMI Filter, Pin
- Murata Through Hole EMI Filter, Pin
- Murata Through Hole EMI Filter, Pin
- RS PRO Through Hole EMI Filter, Pin 1 Phase
- RS PRO Through Hole EMI Filter, Pin 1 Phase
- Schaffner Through Hole EMI Filter, Pin 1 Phase
- Schaffner Through Hole EMI Filter, Pin 1 Phase
