United Automation, 90 6A 250 V 50-60Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
- RS Stock No.:
- 216-3092
- Mfr. Part No.:
- A-EN2090-6-F-RS
- Brand:
- United Automation
Bulk discount available
Subtotal (1 unit)*
$56.32
(exc. GST)
$61.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $56.32 |
| 5 - 9 | $54.76 |
| 10 + | $52.53 |
*price indicative
- RS Stock No.:
- 216-3092
- Mfr. Part No.:
- A-EN2090-6-F-RS
- Brand:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Maximum Current Rating | 6A | |
| Maximum Voltage Rating | 250 V | |
| Mounting Type | Chassis Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Series | 90 | |
| Operating Frequency | 50-60Hz | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Maximum Current Rating 6A | ||
Maximum Voltage Rating 250 V | ||
Mounting Type Chassis Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Series 90 | ||
Operating Frequency 50-60Hz | ||
The United Automation 90 series single phase chassis mount EMI/RFI filter. It has 6 A maximum current rating.
-25˚C to +100˚C temperature range
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- United Automation Chassis Mount EMI Filter Single Phase
- United Automation Chassis Mount EMI Filter Single Phase
- United Automation Chassis Mount EMI Filter Single Phase
- United Automation Chassis Mount EMI Filter Single Phase
- United Automation Chassis Mount EMI Filter Single Phase
- United Automation Chassis Mount EMI Filter Single Phase
- United Automation Chassis Mount EMI Filter Single Phase
- United Automation Chassis Mount EMI Filter Single Phase
