United Automation, 70 36A 250 V 50-60Hz, Chassis Mount EMI Filter, Screw, Single Phase
- RS Stock No.:
- 216-3088
- Mfr. Part No.:
- A-EN2070-36-S-RS
- Brand:
- United Automation
Bulk discount available
Subtotal (1 unit)*
$166.78
(exc. GST)
$183.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $166.78 |
| 5 - 9 | $160.09 |
| 10 + | $153.38 |
*price indicative
- RS Stock No.:
- 216-3088
- Mfr. Part No.:
- A-EN2070-36-S-RS
- Brand:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Maximum Current Rating | 36A | |
| Maximum Voltage Rating | 250 V | |
| Mounting Type | Chassis Mount | |
| Termination Style | Screw | |
| Number of Phases | 1 | |
| Series | 70 | |
| Operating Frequency | 50-60Hz | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Maximum Current Rating 36A | ||
Maximum Voltage Rating 250 V | ||
Mounting Type Chassis Mount | ||
Termination Style Screw | ||
Number of Phases 1 | ||
Series 70 | ||
Operating Frequency 50-60Hz | ||
The United Automation 70 series single phase chassis mount EMI/RFI filter. It has 36 A maximum current rating.
-25˚C to +100˚C temperature range
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- United Automation Chassis Mount EMI Filter Single Phase
- United Automation Chassis Mount EMI Filter Single Phase
- United Automation Chassis Mount EMI Filter Single Phase
- United Automation Chassis Mount EMI Filter Single Phase
- United Automation Chassis Mount EMI Filter Single Phase
- United Automation Chassis Mount EMI Filter Single Phase
- United Automation Chassis Mount EMI Filter Single Phase
- United Automation Chassis Mount EMI Filter Single Phase
