EPCOS, B84131 16A 250/440 V ac 50 → 60Hz, Flange Mount EMC Filter, Screw 3 Phase
- RS Stock No.:
- 213-8056
- Distrelec Article No.:
- 169-63-376
- Mfr. Part No.:
- B84131M0003A116
- Brand:
- EPCOS
This image is representative of the product range
Subtotal (1 unit)*
$290.20
(exc. GST)
$319.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 126 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $290.20 |
*price indicative
- RS Stock No.:
- 213-8056
- Distrelec Article No.:
- 169-63-376
- Mfr. Part No.:
- B84131M0003A116
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 16A | |
| Maximum Voltage Rating | 250 V ac, 440 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Series | B84131 | |
| Number of Stages | Single Stage | |
| Operating Frequency | 50 → 60Hz | |
| Length | 104mm | |
| Depth | 174.5mm | |
| Height | 50mm | |
| Dimensions | 104 x 174.5 x 50mm | |
| Leakage Current | 0.094 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Standards Met | UL 1283 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 16A | ||
Maximum Voltage Rating 250 V ac, 440 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Series B84131 | ||
Number of Stages Single Stage | ||
Operating Frequency 50 → 60Hz | ||
Length 104mm | ||
Depth 174.5mm | ||
Height 50mm | ||
Dimensions 104 x 174.5 x 50mm | ||
Leakage Current 0.094 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Standards Met UL 1283 | ||
B84131-M Series
B84131 line filters from EPCOS are constructed from 4-line filters and a metal housing. The metal casing allows for easy installation and these line filters provide high insertion loss.
Features & Benefits
Tab terminal and threaded stud terminals are available
Simple to install
Compact design
Cost-saving design
Simple to install
Compact design
Cost-saving design
Product Application Information
These line filters are recommended for use in 3 phase systems with neutral conductors. Typical applications would include power supplies for copiers, industrial installations, medical equipment, telecom systems and data systems.
Brand Information
EPCOS is part of the TDK group and has more than 20 design and production locations. EPCOS develops and manufactures modules, systems and electronic components. EPCOS endeavours to produce electronic components that process electrical signals, protect electronic circuits against faults and ensure a reliable supply of power.
Approvals
IEC 60939, UL 1283, CSA C22.2 NO.8
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Tab 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
