EPCOS, B84144A*R000 16A 250/440 V ac 50 → 60Hz, Flange Mount EMC Filter, Tab 3 Phase
- RS Stock No.:
- 216-0457
- Distrelec Article No.:
- 169-63-400
- Mfr. Part No.:
- B84144A0016R000
- Brand:
- EPCOS
This image is representative of the product range
Subtotal (1 unit)*
$357.39
(exc. GST)
$393.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 22 December 2025
- Plus 8 unit(s) shipping from 29 December 2025
- Plus 42 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $357.39 |
*price indicative
- RS Stock No.:
- 216-0457
- Distrelec Article No.:
- 169-63-400
- Mfr. Part No.:
- B84144A0016R000
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 16A | |
| Maximum Voltage Rating | 250 V ac, 440 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Tab | |
| Number of Phases | 3 | |
| Number of Stages | Single Stage | |
| Series | B84144A*R000 | |
| Operating Frequency | 50 → 60Hz | |
| Length | 559mm | |
| Depth | 163mm | |
| Height | 81mm | |
| Dimensions | 113 x 163 x 81mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 1.11 mA | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 10mΩ | |
| Standards Met | UL 1283 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 16A | ||
Maximum Voltage Rating 250 V ac, 440 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Tab | ||
Number of Phases 3 | ||
Number of Stages Single Stage | ||
Series B84144A*R000 | ||
Operating Frequency 50 → 60Hz | ||
Length 559mm | ||
Depth 163mm | ||
Height 81mm | ||
Dimensions 113 x 163 x 81mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 1.11 mA | ||
Maximum Operating Temperature +100°C | ||
Resistance 10mΩ | ||
Standards Met UL 1283 | ||

Related links
- EPCOS Flange Mount EMC Filter, Tab 3 Phase
- EPCOS Flange Mount EMC Filter, Tab 3 Phase
- EPCOS Flange Mount EMC Filter, Tab 3 Phase
- EPCOS Flange Mount EMC Filter, Tab 3 Phase
- EPCOS Flange Mount EMC Filter, Tab 3 Phase
- EPCOS Terminal Block 3 Phase
- EPCOS Terminal Block 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
