Schurter, FPBB 10A 48 V dc, 240 V ac 50Hz, DIN Rail Power Line Filter, Single Phase
- RS Stock No.:
- 188-0310
- Mfr. Part No.:
- 3-103-711
- Brand:
- Schurter
Bulk discount available
Subtotal (1 box of 20 units)*
$954.82
(exc. VAT)
$1,050.30
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 - 20 | $47.741 | $954.82 |
| 40 - 60 | $46.547 | $930.94 |
| 80 + | $45.831 | $916.62 |
*price indicative
- RS Stock No.:
- 188-0310
- Mfr. Part No.:
- 3-103-711
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 48 V dc, 240 V ac | |
| Mounting Type | DIN Rail | |
| Number of Phases | 1 | |
| Series | FPBB | |
| Operating Frequency | 50 Hz, 60Hz | |
| Length | 25mm | |
| Depth | 89.5mm | |
| Height | 85mm | |
| Dimensions | 25 x 89.5 x 85mm | |
| Minimum Operating Temperature | -40°C | |
| Leakage Current | 0.5 mA | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 30mΩ | |
| Power Loss | 2.64W | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 48 V dc, 240 V ac | ||
Mounting Type DIN Rail | ||
Number of Phases 1 | ||
Series FPBB | ||
Operating Frequency 50 Hz, 60Hz | ||
Length 25mm | ||
Depth 89.5mm | ||
Height 85mm | ||
Dimensions 25 x 89.5 x 85mm | ||
Minimum Operating Temperature -40°C | ||
Leakage Current 0.5 mA | ||
Maximum Operating Temperature +100°C | ||
Resistance 30mΩ | ||
Power Loss 2.64W | ||
- COO (Country of Origin):
- CN
AC/DC Filter 2-Stage, DIN Rail Mounting, Overcurrent and Overvoltage Protection.
Single-phase line filter in standard and medical versions
2-Stages filter
Very high attenuation
Broadband
Fuse holder
Thermal circuit breaker
Surge protection
Unique Selling Proposition
Slim filter for DIN-rail mounting or chassis mounting
With fuse holder or circuit breaker for equipment
With overvoltage protection
Quick wiring with cage clamp terminals
Characteristics
Protection against interference voltage from the mains
Possible interferences generated in the equipment are strongly attenuated
Especially designed for electric switch and control cabinets
2-Stages filter
Very high attenuation
Broadband
Fuse holder
Thermal circuit breaker
Surge protection
Unique Selling Proposition
Slim filter for DIN-rail mounting or chassis mounting
With fuse holder or circuit breaker for equipment
With overvoltage protection
Quick wiring with cage clamp terminals
Characteristics
Protection against interference voltage from the mains
Possible interferences generated in the equipment are strongly attenuated
Especially designed for electric switch and control cabinets
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Schurter 240 V ac 50Hz Single Phase
- Schurter DIN Rail Power Line Filter, Single Phase
- Schurter Chassis Mount Power Line Filter, Single Phase
- Schurter 240 V ac 50Hz Single Phase
- Schurter 240 V ac 50Hz Single Phase
- Schurter 240 V ac 50Hz Single Phase
- Schurter DIN Rail Power Line Filter, Single Phase
- Schurter DIN Rail Power Line Filter, Single Phase
