XP Power, FIHA 3A 264 V ac 0 → 400Hz, Chassis Mount EMI Filter, Quick Connect, Single Phase
- RS Stock No.:
- 193-6558
- Mfr. Part No.:
- FIHAA03C1F
- Brand:
- XP Power
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 193-6558
- Mfr. Part No.:
- FIHAA03C1F
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Maximum Current Rating | 3A | |
| Maximum Voltage Rating | 264 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Quick Connect | |
| Number of Phases | 1 | |
| Number of Stages | Two Stage | |
| Series | FIHA | |
| Operating Frequency | 0 → 400Hz | |
| Length | 52mm | |
| Depth | 48mm | |
| Capacitance | 0.3μF, 6.6µF | |
| Height | 30mm | |
| Dimensions | 71 x 48 x 30mm | |
| Leakage Current | 0.6mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +110°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Maximum Current Rating 3A | ||
Maximum Voltage Rating 264 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Quick Connect | ||
Number of Phases 1 | ||
Number of Stages Two Stage | ||
Series FIHA | ||
Operating Frequency 0 → 400Hz | ||
Length 52mm | ||
Depth 48mm | ||
Capacitance 0.3μF, 6.6µF | ||
Height 30mm | ||
Dimensions 71 x 48 x 30mm | ||
Leakage Current 0.6mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +110°C | ||
- COO (Country of Origin):
- CN
The FIHA high attenuation dual stage filters are housed in a compact, chassis mounting metal case, for ITE applications. Input and output connections are via 6.3 x 0.8mm Faston terminals. The filter should be fitted as close as possible to the mains cable entry point to minimize any radiated emissions from the mains cable within the equipment. Suitable for class I appliances, all models feature a shielded metal body, and are fitted with a bleed resistor to safely discharge the filter capacitors when power is disconnected. They feature a wide operating temperature range of -40°C to +110°C with full power operation up to +50°C.
Chassis Mount Filter
Dual Stage Design
Compact Design
ITE Version
1, 3, 6, 10, 15 & 20A Rating
6.3 x 0.8mm Faston Terminals
Bleed Resistor
Shielded Metal Body
Wide Operating Temperature Range
3 Year Warranty
Dual Stage Design
Compact Design
ITE Version
1, 3, 6, 10, 15 & 20A Rating
6.3 x 0.8mm Faston Terminals
Bleed Resistor
Shielded Metal Body
Wide Operating Temperature Range
3 Year Warranty
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- XP Power Chassis Mount EMI Filter Single Phase
- XP Power Chassis Mount EMI Filter Single Phase
- XP Power Chassis Mount EMI Filter Single Phase
- XP Power Chassis Mount EMI Filter Single Phase
- XP Power Chassis Mount EMI Filter Single Phase
- XP Power Chassis Mount EMI Filter Single Phase
- XP Power Chassis Mount EMI Filter Single Phase
- XP Power Chassis Mount EMI Filter Single Phase
