XP Power, FHSA 3A 264 V ac 0 → 400Hz, Chassis Mount EMI Filter, Quick Connect, Single Phase
- RS Stock No.:
- 193-6545
- Distrelec Article No.:
- 302-24-469
- Mfr. Part No.:
- FHSAA03A1FR
- Brand:
- XP Power
Bulk discount available
Subtotal (1 unit)*
$16.77
(exc. GST)
$18.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 126 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $16.77 |
| 5 - 9 | $16.49 |
| 10 + | $15.70 |
*price indicative
- RS Stock No.:
- 193-6545
- Distrelec Article No.:
- 302-24-469
- Mfr. Part No.:
- FHSAA03A1FR
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Maximum Current Rating | 3A | |
| Maximum Voltage Rating | 264 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Quick Connect | |
| Number of Phases | 1 | |
| Series | FHSA | |
| Number of Stages | Single Stage | |
| Operating Frequency | 0 → 400Hz | |
| Length | 44mm | |
| Depth | 25.2mm | |
| Height | 17.5mm | |
| Capacitance | 0.1μF, 6.6µF | |
| Dimensions | 63.9 x 25.2 x 17.5mm | |
| Leakage Current | 0.6mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +110°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Maximum Current Rating 3A | ||
Maximum Voltage Rating 264 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Quick Connect | ||
Number of Phases 1 | ||
Series FHSA | ||
Number of Stages Single Stage | ||
Operating Frequency 0 → 400Hz | ||
Length 44mm | ||
Depth 25.2mm | ||
Height 17.5mm | ||
Capacitance 0.1μF, 6.6µF | ||
Dimensions 63.9 x 25.2 x 17.5mm | ||
Leakage Current 0.6mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +110°C | ||
- COO (Country of Origin):
- CN
The FHSA single stage filters are housed in a compact, chassis mounting metal case, for ITE applications. Input and output connections are via 6.3 x 0.8mm Faston terminals. The filter should be fitted as close as possible to the mains cable entry point to minimize any radiated emissions from the mains cable within the equipment. Suitable for class I appliances, all models feature a shielded metal body, and are fitted with a bleed resistor to safely discharge the filter capacitors when power is disconnected. They feature a wide operating temperature range of -40°C to +110°C with full power operation up to +50°C.
Chassis Mount Filter
Single Stage Design
Compact Design
ITE Version
1, 3, 6, 10, 15 & 20A Rating
6.3 x 0.8mm Faston Terminals
Bleed Resistor
Shielded Metal Body
Wide Operating Temperature Range
3 Year Warranty
Single Stage Design
Compact Design
ITE Version
1, 3, 6, 10, 15 & 20A Rating
6.3 x 0.8mm Faston Terminals
Bleed Resistor
Shielded Metal Body
Wide Operating Temperature Range
3 Year Warranty
Related links
- XP Power Chassis Mount EMI Filter Single Phase
- XP Power Chassis Mount EMI Filter Single Phase
- XP Power Chassis Mount EMI Filter Single Phase
- XP Power Chassis Mount EMI Filter Single Phase
- XP Power Chassis Mount EMI Filter Single Phase
- XP Power Chassis Mount EMI Filter Single Phase
- XP Power Chassis Mount EMI Filter Single Phase
- XP Power Chassis Mount EMI Filter Single Phase
