EPCOS, B84143A*R021 50A 440 / 760 V ac 50/60Hz EMC Filter, Terminal Block 3 Phase
- RS Stock No.:
- 191-9661
- Mfr. Part No.:
- B84143A0050R021
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 box of 2 units)*
$1,291.51
(exc. GST)
$1,420.66
(inc. GST)
Stock information currently inaccessible
Units | Per unit | Per Box* |
|---|---|---|
| 2 - 2 | $645.755 | $1,291.51 |
| 4 - 6 | $629.62 | $1,259.24 |
| 8 + | $619.94 | $1,239.88 |
*price indicative
- RS Stock No.:
- 191-9661
- Mfr. Part No.:
- B84143A0050R021
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 50A | |
| Maximum Voltage Rating | 440 / 760 V ac | |
| Termination Style | Terminal Block | |
| Number of Phases | 3 | |
| Series | B84143A*R021 | |
| Operating Frequency | 50/60Hz | |
| Length | 236mm | |
| Depth | 156mm | |
| Height | 91mm | |
| Dimensions | 236 x 156 x 91mm | |
| Leakage Current | 2.39 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 50A | ||
Maximum Voltage Rating 440 / 760 V ac | ||
Termination Style Terminal Block | ||
Number of Phases 3 | ||
Series B84143A*R021 | ||
Operating Frequency 50/60Hz | ||
Length 236mm | ||
Depth 156mm | ||
Height 91mm | ||
Dimensions 236 x 156 x 91mm | ||
Leakage Current 2.39 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
- COO (Country of Origin):
- HU
High insertion loss
Optimized leakage current
Easy to install
Space-saving design
Optimized for long motor cables and operation under full load
Applications
Frequency converters for motor drives, e.g
Elevators
Pumps
Traction systems
Conveyor systems
HVAC systems (heating, ventilation and air
Conditioning)
Wind farms
Power supplies
Optimized leakage current
Easy to install
Space-saving design
Optimized for long motor cables and operation under full load
Applications
Frequency converters for motor drives, e.g
Elevators
Pumps
Traction systems
Conveyor systems
HVAC systems (heating, ventilation and air
Conditioning)
Wind farms
Power supplies
