Schurter, FPBB 16A 250 V ac/dc 50Hz, DIN Rail Power Line Filter, Single Phase

Bulk discount available

Subtotal (1 box of 20 units)*

$853.94

(exc. GST)

$939.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 02 February 2026
  • Plus 580 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
20 - 20$42.697$853.94
40 - 60$41.629$832.58
80 +$40.989$819.78

*price indicative

RS Stock No.:
188-0300
Mfr. Part No.:
3-103-678
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Maximum Current Rating

16A

Maximum Voltage Rating

250 V ac/dc

Mounting Type

DIN Rail

Number of Phases

1

Series

FPBB

Operating Frequency

50 Hz, 60Hz

Length

25mm

Depth

89.5mm

Height

85mm

Dimensions

25 x 89.5 x 85mm

Leakage Current

0.5 mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Resistance

8mΩ

Power Loss

1.55W

AC/DC Filter 2-Stage, DIN Rail Mounting, Overcurrent and Overvoltage Protection.

Single-phase line filter in standard and medical versions
2-Stages filter
Very high attenuation
Broadband
Fuse holder
Thermal circuit breaker
Surge protection
Unique Selling Proposition
Slim filter for DIN-rail mounting or chassis mounting
With fuse holder or circuit breaker for equipment
With overvoltage protection
Quick wiring with cage clamp terminals
Characteristics
Protection against interference voltage from the mains
Possible interferences generated in the equipment are strongly attenuated
Especially designed for electric switch and control cabinets

Related links