TE Connectivity, Corcom K 5A 250 V ac 50/60Hz, Flange Mount RFI Filter, Fast-On, Single Phase
- RS Stock No.:
- 186-3772
- Mfr. Part No.:
- 5VK1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
$46.40
(exc. GST)
$51.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 30 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 2 | $46.40 |
| 3 - 5 | $45.85 |
| 6 + | $44.80 |
*price indicative
- RS Stock No.:
- 186-3772
- Mfr. Part No.:
- 5VK1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 5A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Series | Corcom K | |
| Number of Stages | Single Stage | |
| Operating Frequency | 50/60Hz | |
| Length | 78.7mm | |
| Depth | 29.5mm | |
| Height | 74.1mm | |
| Dimensions | 78.7 x 29.5 x 74.1mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 5A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Series Corcom K | ||
Number of Stages Single Stage | ||
Operating Frequency 50/60Hz | ||
Length 78.7mm | ||
Depth 29.5mm | ||
Height 74.1mm | ||
Dimensions 78.7 x 29.5 x 74.1mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- CN
General Purpose RFI Power Line Filters – Ideal for high impedance load. Well suited to applications where pulsed, continuous and/or intermittent RFI interference is present.
General purpose RFI power line filters for high impedance loads
Well suited to applications where pulsed, continuous and/or intermittent RFI interference is present
EK models meet the very low leakage current requirements for VDE portable equipment and non-patient care medical equipment
Available with ground line inductor (choke)
Applications
TV / Audio / Video
Computing & accessories
Home appliances
Medical equipment
Gaming machines
Exercise equipment
Test measurement equipment
Well suited to applications where pulsed, continuous and/or intermittent RFI interference is present
EK models meet the very low leakage current requirements for VDE portable equipment and non-patient care medical equipment
Available with ground line inductor (choke)
Applications
TV / Audio / Video
Computing & accessories
Home appliances
Medical equipment
Gaming machines
Exercise equipment
Test measurement equipment
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter, Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
