TE Connectivity, Corcom K 20A 250 V ac 50/60Hz, Flange Mount RFI Filter, Threaded Bolt, Single Phase

Bulk discount available

Subtotal (1 unit)*

$54.49

(exc. GST)

$59.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$54.49
10 - 24$54.10
25 - 49$53.03
50 - 149$51.52
150 +$49.87

*price indicative

RS Stock No.:
782-0977
Mfr. Part No.:
20VK6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

20A

Maximum Voltage Rating

250 V ac

Mounting Type

Flange Mount

Termination Style

Threaded Bolt

Number of Phases

1

Series

Corcom K

Number of Stages

Single Stage

Operating Frequency

50/60Hz

Length

3.35in

Depth

1.53in

Dimensions

3.35 x 2.06 x 1.53in

Related links