TE Connectivity, Corcom SK 40A 250 V ac 50/60Hz, Flange Mount RFI Filter, Threaded Bolt, Single Phase
- RS Stock No.:
- 186-3539
- Mfr. Part No.:
- 40VSK6
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 4 units)*
$473.972
(exc. GST)
$521.368
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 4 - 4 | $118.493 | $473.97 |
| 8 - 12 | $115.53 | $462.12 |
| 16 + | $113.755 | $455.02 |
*price indicative
- RS Stock No.:
- 186-3539
- Mfr. Part No.:
- 40VSK6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 40A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Threaded Bolt | |
| Number of Phases | 1 | |
| Series | Corcom SK | |
| Operating Frequency | 50/60Hz | |
| Length | 163.83mm | |
| Depth | 55.4mm | |
| Height | 100.6mm | |
| Dimensions | 163.83 x 55.4 x 100.6mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 40A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Threaded Bolt | ||
Number of Phases 1 | ||
Series Corcom SK | ||
Operating Frequency 50/60Hz | ||
Length 163.83mm | ||
Depth 55.4mm | ||
Height 100.6mm | ||
Dimensions 163.83 x 55.4 x 100.6mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- CN
High Performance K Series RFI Line Filters for SMPS Emission Control.
Current Rating from 30 to 600A
Delta or WYE configuration for 3-Phase products
Safety agency approvals - see chart for details
Voltage ratings up to 250V for single phase products
Voltage ratings up to 277/480V and 250/440V for 3-phase products
Applications
Alternative Energy and Solar
Factory automation
HVAC systems
Heavy equipment
Packaging equipment
Motors and motor controllers
Frequency converters
Food processing equipment
Elevators & escalators
Delta or WYE configuration for 3-Phase products
Safety agency approvals - see chart for details
Voltage ratings up to 250V for single phase products
Voltage ratings up to 277/480V and 250/440V for 3-phase products
Applications
Alternative Energy and Solar
Factory automation
HVAC systems
Heavy equipment
Packaging equipment
Motors and motor controllers
Frequency converters
Food processing equipment
Elevators & escalators
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
