TE Connectivity, Corcom R 10A 250 V ac 50/60Hz, Flange Mount RFI Filter, Fast-On, Single Phase
- RS Stock No.:
- 186-3517
- Mfr. Part No.:
- 10VR1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 12 units)*
$663.936
(exc. GST)
$730.332
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 12 - 12 | $55.328 | $663.94 |
| 24 - 36 | $53.945 | $647.34 |
| 48 + | $53.115 | $637.38 |
*price indicative
- RS Stock No.:
- 186-3517
- Mfr. Part No.:
- 10VR1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Series | Corcom R | |
| Number of Stages | Two Stage | |
| Operating Frequency | 50/60Hz | |
| Length | 97.8mm | |
| Depth | 38.9mm | |
| Height | 52.6mm | |
| Dimensions | 97.8 x 38.9 x 52.6mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Series Corcom R | ||
Number of Stages Two Stage | ||
Operating Frequency 50/60Hz | ||
Length 97.8mm | ||
Depth 38.9mm | ||
Height 52.6mm | ||
Dimensions 97.8 x 38.9 x 52.6mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- CN
Two-stage General Purpose RFI Power Line Filter. Dual T section RFI filter provides premium performance.
Two-stage general purpose RFI power line filter
Dual T section RFI filter provides premium performance
Well suited for low impedance loads where noisy RFI environments are present
Controls pulsed, continuous and/or intermittent interference
ER model offers low leakage current without deterioration of insertion loss
Applications
Motors
Semiconductor actuators
Home appliances
Gaming machines
Exercise equipment
Security systems
Industrial equipment & controls
Dual T section RFI filter provides premium performance
Well suited for low impedance loads where noisy RFI environments are present
Controls pulsed, continuous and/or intermittent interference
ER model offers low leakage current without deterioration of insertion loss
Applications
Motors
Semiconductor actuators
Home appliances
Gaming machines
Exercise equipment
Security systems
Industrial equipment & controls
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter, Fast-On
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
