TE Connectivity, Corcom B 10A 250 V ac 50/60Hz, Flange Mount RFI Filter, Fast-On

Subtotal (1 unit)*

$29.20

(exc. GST)

$32.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 108 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.20

*price indicative

RS Stock No.:
782-0965
Mfr. Part No.:
10VB1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

10A

Maximum Voltage Rating

250 V ac

Mounting Type

Flange Mount

Termination Style

Fast-On

Series

Corcom B

Number of Stages

Single Stage

Operating Frequency

50/60Hz

Corcom B Series General Purpose RFI Low Current Filters


Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.

The TE Connectivity Corcom B Series of RFI filters are designed for high impedance loads at low current and wide band RFI suppression in applications that require low attenuation. These RFI filters offer a compact and economical solution with a wide range of termination options for general purpose use. B series power line filters are suitable for application in VDE portable equiment and non-patient medical equipment due to their low leakage current. Other typical uses include HVAC, battery charging systems, exercise equipment, home appliances, computing and accesssors, television, audio and video.

General purpose
Screw mounting
Termination input options include spade terminals, wire leads or terminal bolt and nut

Approvals

UL, CSA, VDE

Related links