EPCOS, B84112G 2A 250 V ac/dc 50 → 60Hz, Chassis Mount EMC Filter, Tab, Single Phase
- RS Stock No.:
- 166-0206
- Mfr. Part No.:
- B84112G0000B020
- Brand:
- EPCOS
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 30 units)*
$995.34
(exc. GST)
$1,094.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 30 - 30 | $33.178 | $995.34 |
| 60 - 90 | $32.348 | $970.44 |
| 120 + | $31.851 | $955.53 |
*price indicative
- RS Stock No.:
- 166-0206
- Mfr. Part No.:
- B84112G0000B020
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 2A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Chassis Mount | |
| Termination Style | Tab | |
| Number of Phases | 1 | |
| Number of Stages | Single Stage | |
| Series | B84112G | |
| Operating Frequency | 50 → 60Hz | |
| Length | 72mm | |
| Depth | 46mm | |
| Height | 26mm | |
| Capacitance | 0.1 x 25 μF, 4700 x 2pF | |
| Dimensions | 72 x 46 x 26mm | |
| Inductance | 12 x 2 mH | |
| Leakage Current | 0.369 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 2A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Chassis Mount | ||
Termination Style Tab | ||
Number of Phases 1 | ||
Number of Stages Single Stage | ||
Series B84112G | ||
Operating Frequency 50 → 60Hz | ||
Length 72mm | ||
Depth 46mm | ||
Height 26mm | ||
Capacitance 0.1 x 25 μF, 4700 x 2pF | ||
Dimensions 72 x 46 x 26mm | ||
Inductance 12 x 2 mH | ||
Leakage Current 0.369 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
- COO (Country of Origin):
- CN
B84112-G Series
TDK B84112-G Series are power filters for single phase systems. Compact in design and easy to install, Constricted of 2 line filters and a metal case.SIFI-G for enhanced insertion loss. Rated voltage VR: 250 V AC/DC.Rated current IR: 2 A to 36 A
Applications
Industrial electronics
Switch-mode power supplies
Telecom systems
Data systems
DC applications
Medical equipment (version B84112G0000M*)
Switch-mode power supplies
Telecom systems
Data systems
DC applications
Medical equipment (version B84112G0000M*)
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Tab Connector, Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
