EPCOS, B84112G 2A 250 V ac/dc 50 → 60Hz, Chassis Mount EMC Filter, Lug, Tab Connector, Single Phase
- RS Stock No.:
- 124-5291
- Mfr. Part No.:
- B84112G0000M020
- Brand:
- EPCOS
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$47.48
(exc. GST)
$52.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $47.48 |
| 10 - 19 | $46.67 |
| 20 + | $45.83 |
*price indicative
- RS Stock No.:
- 124-5291
- Mfr. Part No.:
- B84112G0000M020
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 2A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Chassis Mount | |
| Termination Style | Lug, Tab Connector | |
| Number of Phases | 1 | |
| Number of Stages | Single Stage | |
| Series | B84112G | |
| Operating Frequency | 50 → 60Hz | |
| Length | 48mm | |
| Depth | 45mm | |
| Capacitance | 0.1 x 25µF | |
| Height | 26mm | |
| Dimensions | 48 x 45 x 26mm | |
| Inductance | 12 x 2 mH | |
| Leakage Current | 0 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Standards Met | UL 1283 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 2A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Chassis Mount | ||
Termination Style Lug, Tab Connector | ||
Number of Phases 1 | ||
Number of Stages Single Stage | ||
Series B84112G | ||
Operating Frequency 50 → 60Hz | ||
Length 48mm | ||
Depth 45mm | ||
Capacitance 0.1 x 25µF | ||
Height 26mm | ||
Dimensions 48 x 45 x 26mm | ||
Inductance 12 x 2 mH | ||
Leakage Current 0 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Standards Met UL 1283 | ||
B84112 Series
EPCOS B84112 series RFI 2 - line filter is for 1 phase systems. The RFI filter is a compact design and easy to install, it features optimized leakage current. Rated voltage VR: 250 V ac/dc. Rated current IR: 1 A to 20 A
Applications
Industrial electronics
Switch-mode power supplies
Telecommunications
DC applications
Data systems
Switch-mode power supplies
Telecommunications
DC applications
Data systems
Approvals
UL Listed, CSA Certified, VDE, SEV, SEMKO, DEMKO
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- EPCOS Chassis Mount EMC Filter Tab Connector, Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Tab Connector, Single Phase
- EPCOS Chassis Mount EMC Filter Tab Connector, Single Phase
- EPCOS Chassis Mount EMC Filter Tab Connector, Single Phase
- EPCOS Chassis Mount EMC Filter Tab Connector, Single Phase
- EPCOS Chassis Mount EMC Filter Tab Connector, Single Phase
- EPCOS Chassis Mount EMC Filter Tab Connector, Single Phase
