Omron 200 V ac RFI Filter, Single Phase
- RS Stock No.:
- 161-3494
- Mfr. Part No.:
- AXFIM1010SEV1
- Brand:
- Omron
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$35.71
(exc. GST)
$39.28
(inc. GST)
Units | Per unit |
---|---|
1 + | $35.71 |
- RS Stock No.:
- 161-3494
- Mfr. Part No.:
- AXFIM1010SEV1
- Brand:
- Omron
Related links
- Omron 200 V ac RFI Filter, Single Phase
- Omron, A1000 200 V ac RFI Filter, Single Phase
- Omron 250 V ac RFI Filter, Single Phase
- Omron 4A 250 V ac RFI Filter, Single Phase
- Schurter, FMBB 8A 250 V ac 50 → 60Hz, Screw Mount RFI Filter,...
- Schurter, FMBB NEO 6A 250 V ac 50 → 60Hz, Screw Mount RFI Filter,...
- Omron 200 V ac Power Line Filter, Single Phase
- Roxburgh EMC, RES10 16A 250 V ac DC → 400Hz, Chassis Mount RFI...