Omron 200 V ac Power Line Filter, Single Phase
- RS Stock No.:
- 705-1787
- Mfr. Part No.:
- AX-FIM1024-RE
- Brand:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Related links
- Omron 200 V ac RFI Filter, Single Phase
- Omron, MX2 10A 200 V, Panel Mount RFI Filter, PC Pin, Single Phase
- Schurter, FPBB 10A 250 V ac/dc 50Hz, DIN Rail Power Line Filter,...
- Schurter, FPBB 15A 250 V ac/dc 50Hz, DIN Rail Power Line Filter,...
- Schurter, FPBB 1A 250 V ac/dc 50Hz, DIN Rail Power Line Filter,...
- Omron, A1000 200 V ac RFI Filter, Single Phase
- Power Line Filters
- Control Techniques 230 V ac EMC Filter, Single Phase