Schurter, FMAD CEE 32A 415 V ac 50Hz, Chassis Mount EMC Filter, Screw 3 Phase
- RS Stock No.:
- 126-2194
- Mfr. Part No.:
- FMAD-T4QT-3260.EU
- Brand:
- Schurter
Stock information currently inaccessible
- RS Stock No.:
- 126-2194
- Mfr. Part No.:
- FMAD-T4QT-3260.EU
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Maximum Current Rating | 32A | |
| Maximum Voltage Rating | 415 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Series | FMAD CEE | |
| Number of Stages | Single Stage | |
| Operating Frequency | 50 Hz, 60Hz | |
| Length | 111mm | |
| Depth | 195mm | |
| Height | 81mm | |
| Dimensions | 111 x 195 x 81mm | |
| Leakage Current | 10 mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Power Loss | 4.9W | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Maximum Current Rating 32A | ||
Maximum Voltage Rating 415 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Series FMAD CEE | ||
Number of Stages Single Stage | ||
Operating Frequency 50 Hz, 60Hz | ||
Length 111mm | ||
Depth 195mm | ||
Height 81mm | ||
Dimensions 111 x 195 x 81mm | ||
Leakage Current 10 mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Power Loss 4.9W | ||
Schurter FMAD- CEE Series 3 Phase Filters
Schurter FMAB-CEE series 1- stage filter with 3 phase CEE connector are the first CEE power entry modules with filter. The power line filters are easy pre- wired and features a universal flange for front or rear mounting and has optimal filter position direct on the power entry. Suitable for single phase AC applications, protection against interference voltage from the mains, Rated voltage: 277/480 V ac, Operating temperatures: -40 to 85 °C, Leakage current: max. 10.0 mA.
Features
3 phase CEE connector with filter
Effective against symmetrical interferences in a 300 kHz
Universal flange for front or rear mounting
Optimal filter position directly on the power entry
Effective against symmetrical interferences in a 300 kHz
Universal flange for front or rear mounting
Optimal filter position directly on the power entry
Applications
Power distribution
Industrial
Equipment with detachable power cable
Industrial
Equipment with detachable power cable
Approvals
UL E72928
ENEC SE/09137-3
ENEC SE/09137-3
