EPCOS, B86301U 12A 520 V ac 50/60Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase
- RS Stock No.:
- 111-5331
- Mfr. Part No.:
- B86301U0012R000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 unit)*
$203.29
(exc. GST)
$223.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $203.29 |
| 25 + | $200.32 |
*price indicative
- RS Stock No.:
- 111-5331
- Mfr. Part No.:
- B86301U0012R000
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 12A | |
| Maximum Voltage Rating | 520 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Terminal Block | |
| Number of Phases | 3 | |
| Series | B86301U | |
| Number of Stages | Single Stage | |
| Operating Frequency | 50/60Hz | |
| Length | 125mm | |
| Depth | 80mm | |
| Height | 140mm | |
| Inductance | 400 μH | |
| Dimensions | 125 x 80 x 140mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 31mΩ | |
| Power Loss | 19W | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 12A | ||
Maximum Voltage Rating 520 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Terminal Block | ||
Number of Phases 3 | ||
Series B86301U | ||
Number of Stages Single Stage | ||
Operating Frequency 50/60Hz | ||
Length 125mm | ||
Depth 80mm | ||
Height 140mm | ||
Inductance 400 μH | ||
Dimensions 125 x 80 x 140mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 31mΩ | ||
Power Loss 19W | ||
- COO (Country of Origin):
- HU
B86301U Series 3-Phase DV/DT Output Reactors
The B86301U Series from EPCOS are optimised for motor cables and full load operations. These EMC filters feature natural cooling and have a 3 phase dv/dt output reactor construction. Complying with IEC60076-6, the 8A-24A options offer IP20 protection, the 45A-112A range has IP10 protection and the 180A-1500A versions offer IP00 protection. B86301U output reactors are lightweight, compact and easy to install. These EMC filters offer dv/dt reduction and reduction of voltage stress at the motor.
Typical applications include frequency converters for motor drives in traction and conveyer systems, HVAC systems, pumps and elevators.
Typical applications include frequency converters for motor drives in traction and conveyer systems, HVAC systems, pumps and elevators.
Approvals
T-EIS-CF1 UL Approved Insulation System
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- EPCOS Chassis Mount EMC Filter, Terminal Block 3 Phase
- EPCOS Chassis Mount EMC Filter, Terminal Block 3 Phase
- EPCOS Chassis Mount EMC Filter, Terminal Block 3 Phase
- EPCOS Chassis Mount EMC Filter, Terminal Block 3 Phase
- EPCOS Chassis Mount EMC Filter, Terminal Block 3 Phase
- EPCOS Chassis Mount EMC Filter, Terminal Block 3 Phase
- EPCOS Chassis Mount EMC Filter, Terminal Block 3 Phase
- EPCOS Chassis Mount EMC Filter, Terminal Block 3 Phase
