EPCOS, B84143V 11A 520 V ac 50/60Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase
- RS Stock No.:
- 111-5316
- Mfr. Part No.:
- B84143V0011R227
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 unit)*
$715.11
(exc. GST)
$786.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $715.11 |
| 10 + | $700.81 |
*price indicative
- RS Stock No.:
- 111-5316
- Mfr. Part No.:
- B84143V0011R227
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 11A | |
| Maximum Voltage Rating | 520 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Terminal Block | |
| Number of Phases | 3 | |
| Series | B84143V | |
| Operating Frequency | 50/60Hz | |
| Length | 780mm | |
| Depth | 250mm | |
| Height | 360mm | |
| Dimensions | 780 x 250 x 360mm | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 11A | ||
Maximum Voltage Rating 520 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Terminal Block | ||
Number of Phases 3 | ||
Series B84143V | ||
Operating Frequency 50/60Hz | ||
Length 780mm | ||
Depth 250mm | ||
Height 360mm | ||
Dimensions 780 x 250 x 360mm | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- HU
B84143V*R227
The B84143V*R227 series from EPCOS are sine wave output filters for 3 phase systems. Constructed from 3-line filters, these EMC filters are easy to install and feature a compact design. Offering eddy current losses and a reduction of motor noise, these EMC filters also provide natural cooling. They are optimised for operation under full load and designed for long motor cables.
Generate low ripple sinusoidal phase-to-phase voltage
Dv/dt reduction
IP20 protection up to 95 A
Finger safe terminal blocks in the versions up to 180A
Copper busbar terminals in the 250 A and 320 A versions
Dv/dt reduction
IP20 protection up to 95 A
Finger safe terminal blocks in the versions up to 180A
Copper busbar terminals in the 250 A and 320 A versions
Product Application Information
These EMC filters are suitable for use in frequency converters for motor drives in HVAC systems, traction and conveyer systems, pumps and elevators.
Caution
The wiring between the filter and the inverter must be shorter than 10 m
Approvals
T-EIS-CF1 UL approved insulation system
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- EPCOS Chassis Mount EMC Filter, Terminal Block 3 Phase
- EPCOS Chassis Mount EMC Filter, Terminal Block 3 Phase
- EPCOS Chassis Mount EMC Filter, Terminal Block 3 Phase
- EPCOS Chassis Mount EMC Filter, Terminal Block 3 Phase
- EPCOS Chassis Mount EMC Filter, Terminal Block 3 Phase
- EPCOS Wall Mount EMC Filter, Terminal Block 3 Phase
- EPCOS Wall Mount EMC Filter, Terminal Block 3 Phase
- EPCOS Wall Mount EMC Filter, Terminal Block 3 Phase
