Astrodyne TDI, RPM8000 80A 480 V 60Hz, Chassis Mount Power Line Filter, Stud 3 Phase

N

Subtotal (1 box of 3 units)*

$13,595.10

(exc. GST)

$14,954.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
3 +$4,531.70$13,595.10

*price indicative

RS Stock No.:
619-228
Mfr. Part No.:
RPM8000-80-S
Brand:
Astrodyne TDI
Find similar products by selecting one or more attributes.
Select all

Brand

Astrodyne TDI

Maximum Current Rating

80A

Maximum Voltage Rating

480 V

Mounting Type

Chassis Mount

Termination Style

Stud

Number of Phases

3

Series

RPM8000

Operating Frequency

60Hz

COO (Country of Origin):
CN
The Astrodyne TDI 3-Phase Wye EMI Power Line Filter is a dual-stage line filter available with stud (S) terminations. It supports a maximum operating voltage of 480 VAC ±10% and performs reliably within an ambient temperature range of -40 to 70°C. The typical leakage current at 480 VAC, 60 Hz is up to 3.50 mA, making it ideal for high-performance industrial and military applications.

Agency approved to RoHS
Y-cap value can be adjusted to fit specification

Related links