Astrodyne TDI, RPM7050 30A 300 V 60Hz, Chassis Mount Power Line Filter, Stud, Single Phase

N

Subtotal (1 box of 3 units)*

$4,537.029

(exc. GST)

$4,990.731

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
3 +$1,512.343$4,537.03

*price indicative

RS Stock No.:
619-224
Mfr. Part No.:
RPM7050-30-S
Brand:
Astrodyne TDI
Find similar products by selecting one or more attributes.
Select all

Brand

Astrodyne TDI

Maximum Current Rating

30A

Maximum Voltage Rating

300 V

Mounting Type

Chassis Mount

Termination Style

Stud

Number of Phases

1

Series

RPM7050

Operating Frequency

60Hz

COO (Country of Origin):
CN
The Astrodyne TDI Single Phase 1U Height EMI Power Line Filter is a compact dual-stage line filter available with stud (S) terminations. It supports a maximum operating voltage of 300 VAC ±10% and operates within an ambient temperature range of -40 to 70°C. The typical leakage current at 250 VAC, 60 Hz is up to 3.50 mA, and it offers a line-to-ground HiPot rating of 1800 VDC. This filter is ideal for MIL-461 and DO-160 compliant applications.

Agency approved to RoHS
Y-cap value can be adjusted to fit specification

Related links