Astrodyne TDI, RPM7000 30A 300 V 50Hz, Chassis Mount Power Line Filter, Stud, Single Phase
- RS Stock No.:
- 619-217
- Mfr. Part No.:
- RPM7000-30-S
- Brand:
- Astrodyne TDI
N
Subtotal (1 box of 3 units)*
$4,952.469
(exc. GST)
$5,447.715
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 3 + | $1,650.823 | $4,952.47 |
*price indicative
- RS Stock No.:
- 619-217
- Mfr. Part No.:
- RPM7000-30-S
- Brand:
- Astrodyne TDI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Astrodyne TDI | |
| Maximum Current Rating | 30A | |
| Maximum Voltage Rating | 300 V | |
| Mounting Type | Chassis Mount | |
| Termination Style | Stud | |
| Number of Phases | 1 | |
| Series | RPM7000 | |
| Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Astrodyne TDI | ||
Maximum Current Rating 30A | ||
Maximum Voltage Rating 300 V | ||
Mounting Type Chassis Mount | ||
Termination Style Stud | ||
Number of Phases 1 | ||
Series RPM7000 | ||
Operating Frequency 50Hz | ||
- COO (Country of Origin):
- CN
The Astrodyne TDI Single Phase EMI Power Line Filter is a dual-stage line filter available with stud (S) terminations. It operates across 47 to 400 Hz (and DC), handles up to 300 VAC ±10%, and performs reliably in ambient temperatures from 40 to 70 °C. Compliant with MIL-461 and DO-160, it delivers robust EMI suppression for demanding aerospace and military applications.
Agency approved to RoHS
Y-cap value can be adjusted to fit specification
Y-cap value can be adjusted to fit specification
Related links
- Astrodyne TDI Chassis Mount Power Line Filter Single Phase
- Astrodyne TDI Chassis Mount Power Line Filter Single Phase
- Astrodyne TDI Chassis Mount Power Line Filter Single Phase
- Astrodyne TDI Chassis Mount Power Line Filter Single Phase
- Astrodyne TDI Chassis Mount Power Line Filter Single Phase
- Astrodyne TDI Chassis Mount Power Line Filter Single Phase
- Astrodyne TDI Chassis Mount Power Line Filter Single Phase
- Astrodyne TDI Chassis Mount Power Line Filter Single Phase