Astrodyne TDI, F9100 10A 250 V 50Hz, Chassis Mount Power Line Filter, Stud, Single Phase
- RS Stock No.:
- 619-204
- Mfr. Part No.:
- F9100.01011.00
- Brand:
- Astrodyne TDI
N
Subtotal (1 box of 10 units)*
$1,212.10
(exc. GST)
$1,333.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | $121.21 | $1,212.10 |
*price indicative
- RS Stock No.:
- 619-204
- Mfr. Part No.:
- F9100.01011.00
- Brand:
- Astrodyne TDI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Astrodyne TDI | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 250 V | |
| Mounting Type | Chassis Mount | |
| Termination Style | Stud | |
| Number of Phases | 1 | |
| Series | F9100 | |
| Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Astrodyne TDI | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 250 V | ||
Mounting Type Chassis Mount | ||
Termination Style Stud | ||
Number of Phases 1 | ||
Series F9100 | ||
Operating Frequency 50Hz | ||
- COO (Country of Origin):
- CN
The Astrodyne TDI Extended Temperature Rugged COTS Single Stage Single Phase Filters are designed for demanding environments with an extended temperature range up to 80°C. These single-stage line filters operate at a frequency of 50/60 Hz and support a maximum operating voltage of 250 V ±10%. They are built to perform reliably across a wide temperature range from -40°C to 100°C, making them ideal for harsh industrial and military applications.
Designed for dynamic and high ambient environments
Agency Approved to UL1283/60929 and CSA C22.2
Agency Approved to UL1283/60929 and CSA C22.2
Related links
- Astrodyne TDI Chassis Mount Power Line Filter Single Phase
- Astrodyne TDI Chassis Mount Power Line Filter Single Phase
- Astrodyne TDI Chassis Mount Power Line Filter Single Phase
- Astrodyne TDI Chassis Mount Power Line Filter Single Phase
- Astrodyne TDI Chassis Mount Power Line Filter Single Phase
- Astrodyne TDI Chassis Mount Power Line Filter Single Phase
- Astrodyne TDI Chassis Mount Power Line Filter Single Phase
- Astrodyne TDI Chassis Mount Power Line Filter Single Phase