EPCOS, B84144A*R120 200A 520 V ac 50 → 60Hz, Flange Mount EMC Filter, Screw 3 Phase

Bulk discount available

Subtotal (1 unit)*

$1,504.26

(exc. GST)

$1,654.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$1,504.26
5 +$1,477.96

*price indicative

RS Stock No.:
467-848
Mfr. Part No.:
B84144A0200R120
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

200A

Maximum Voltage Rating

520 V ac

Mounting Type

Flange Mount

Termination Style

Screw

Number of Phases

3

Number of Stages

Single Stage

Series

B84144A*R120

Operating Frequency

50 → 60Hz

Length

160mm

Depth

351mm

Height

130mm

Dimensions

160 x 351 x 130mm

Leakage Current

16 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Resistance

230µΩ

Standards Met

UL 1283

B84144A*R120 Series


Easy to install 4-line filter in a Metal case and potted in Polyurethane (UL 94 V-0)
Optimised for long motor cables and operation under full load
Applications include: Frequency converters for motor drives (e.g. elevators, pumps, conveyor systems and HVAC systems), Power supplies and Industrial applications

Standards

EN 133200, UL 1283, CSA C22.2 No.8

Approvals

UL and cUL pending

Related links