KEMET, GTX 10A 250 V ac Power Line Filter, Screw, Single Phase

Bulk discount available

Subtotal (1 unit)*

$61.26

(exc. GST)

$67.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$61.26
5 +$60.04

*price indicative

RS Stock No.:
434-222
Mfr. Part No.:
GTX-2100-Y00
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Maximum Current Rating

10A

Maximum Voltage Rating

250 V ac

Termination Style

Screw

Number of Phases

1

Series

GTX

Length

75mm

Depth

35mm

Height

44mm

Dimensions

75 x 35 x 44mm

Leakage Current

10 μA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

Resistance

300MΩ

Standards Met

c-UL, TUV, UL

COO (Country of Origin):
VN
The KEMET 1 Phase EMC Filter is a GTX Series plastic case filter which cover single phase EMC requirements with a wide variety of characteristics. By using nanocrystalline core material, these filters achieve excellent attenuation characteristics in a compact size. In addition, 6 different combinations of Y capacitors
can be selected to support various inverter topologies.

Single phase 250 VAC
Compact and lightweight
UL c-UL and TÜV approved
RoHS compliant

Related links