- RS Stock No.:
- 761-5696
- Mfr. Part No.:
- DRF10
- Brand:
- Deltron
On back order for despatch 10/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$125.85
(exc. GST)
$138.43
(inc. GST)
Units | Per unit |
1 - 4 | $125.85 |
5 - 9 | $124.32 |
10 + | $119.82 |
- RS Stock No.:
- 761-5696
- Mfr. Part No.:
- DRF10
- Brand:
- Deltron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Roxburgh DRF Series
The DRF series from Roxburgh are a range of DIN Rail rail-mounted filters. Suitable for use in AC and DC applications up to line voltage and frequency, DRF power line filters also include voltage spike protection across the line.
Features and Benefits:
Spike and surge protection
Universal fitting
Suitable for both 'Top Hat' and 'G-Type' rails
Effective filtering between 150 kHz to 30 MHz
30°C maximum temperature rise at full load
Different current rating options from 1A to 10A are available
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 10A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | DIN Rail |
Termination Style | Screw |
Number of Phases | 1 |
Series | DRF |
Operating Frequency | 440Hz |
Length | 80mm |
Depth | 22.5mm |
Capacitance | 1µF |
Height | 93mm |
Dimensions | 80 x 22.5 x 93mm |
Inductance | 850 μH |
Minimum Operating Temperature | -25°C |
Leakage Current | 0.75 mA |
Maximum Operating Temperature | +85°C |
Resistance | 12mΩ |
Power Loss | 1.2W |
Standards Met | EN 60939 |