Omron, A1000 400 V ac RFI Filter 3 Phase
- RS Stock No.:
- 385-207
- Mfr. Part No.:
- A1000-FIV3005-RE
- Brand:
- Omron
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 385-207
- Mfr. Part No.:
- A1000-FIV3005-RE
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Voltage Rating | 400 V ac | |
| Number of Phases | 3 | |
| Series | A1000 | |
| Length | 169mm | |
| Depth | 45mm | |
| Dimensions | 169 x 111 x 45mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Voltage Rating 400 V ac | ||
Number of Phases 3 | ||
Series A1000 | ||
Length 169mm | ||
Depth 45mm | ||
Dimensions 169 x 111 x 45mm | ||
- COO (Country of Origin):
- GB
VZA Filters
Optional filters designed specifically for V1000 range of inverters
When installed correctly they will ensure compliance with the EMC standards regarding mains conducted emissions
When installed correctly they will ensure compliance with the EMC standards regarding mains conducted emissions
Omron V1000
Related links
- Omron, A1000 400 V ac RFI Filter 3 Phase
- Omron, A1 400 V ac RFI Filter 3 Phase
- Omron 400 V ac Power Line Filter 3 Phase
- Omron Single Phase
- Omron 400 V ac RFI Filter 3 Phase
- Omron, AX 400 V ac RFI Filter 3 Phase
- Omron, 1S 9A 400 V ac RFI Filter 3 Phase
- TE Connectivity Panel Mount RFI Filter, Threaded Bolt 3 Phase
