STMicroelectronics L4986BTR, Controller IC 130 kHz 10-Pin, SSOP-10 24.5V

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$12.42

(exc. GST)

$13.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$6.21$12.42-
10 - 98$5.595$11.199%
100 - 248$5.04$10.0818%
250 - 498$4.54$9.0826%
500 +$4.08$8.1634%

*price indicative

Packaging Options:
RS Stock No.:
273-5076
Mfr. Part No.:
L4986BTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Controller IC

Start-up Supply Current

550μA

Sub Type

Power Factor Controller

Maximum Source Current

1.45mA

Maximum Sink Current

1.45mA

Switching Frequency

130kHz

Supply Current

25mA

Package Type

SSOP-10

Pin Count

10

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

24.5V

Minimum Operating Temperature

-40°C

Series

L4986

Standards/Approvals

RoHS

Height

6.2mm

Length

5mm

Maximum Operating Temperature

150°C

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics CCM PFC controller with high voltage start-up is a peak current-mode PFC controller for boost converter with a proprietary multiplier emulator which in addition to the innovative THD optimizers guarantee very low Total Harmonic Distortion (THD) performance in all operating conditions.

Active input filter capacitor discharge

Extremely few external components

Inductor current sense

Disable and low consumption function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy