STMicroelectronics L4986BTR, Controller IC 130 kHz 10-Pin, SSOP-10 24.5V
- RS Stock No.:
- 273-5075
- Mfr. Part No.:
- L4986BTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$12,177.50
(exc. GST)
$13,395.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $4.871 | $12,177.50 | - |
| 5000 - 5000 | $4.384 | $10,960.00 | 9% |
| 7500 + | $3.945 | $9,862.50 | 19% |
*price indicative
- RS Stock No.:
- 273-5075
- Mfr. Part No.:
- L4986BTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Controller IC | |
| Start-up Supply Current | 550μA | |
| Sub Type | Power Factor Controller | |
| Maximum Source Current | 1.45mA | |
| Switching Frequency | 130kHz | |
| Maximum Sink Current | 1.45mA | |
| Supply Current | 25mA | |
| Package Type | SSOP-10 | |
| Pin Count | 10 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 24.5V | |
| Minimum Operating Temperature | -40°C | |
| Series | L4986 | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Height | 6.2mm | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Controller IC | ||
Start-up Supply Current 550μA | ||
Sub Type Power Factor Controller | ||
Maximum Source Current 1.45mA | ||
Switching Frequency 130kHz | ||
Maximum Sink Current 1.45mA | ||
Supply Current 25mA | ||
Package Type SSOP-10 | ||
Pin Count 10 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 24.5V | ||
Minimum Operating Temperature -40°C | ||
Series L4986 | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Height 6.2mm | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics CCM PFC controller with high voltage start-up is a peak current-mode PFC controller for boost converter with a proprietary multiplier emulator which in addition to the innovative THD optimizers guarantee very low Total Harmonic Distortion (THD) performance in all operating conditions.
Active input filter capacitor discharge
Extremely few external components
Inductor current sense
Disable and low consumption function
