Infineon IDP2308XUMA1, PFC Controller 300 kHz 14-Pin, DSO-14 26V
- RS Stock No.:
- 273-2748
- Mfr. Part No.:
- IDP2308XUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $19.25
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$8.45
(exc. GST)
$9.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 48 | $4.225 | $8.45 | - |
| 50 - 98 | $3.84 | $7.68 | $19.25 |
| 100 - 248 | $3.515 | $7.03 | $71.00 |
| 250 - 998 | $3.245 | $6.49 | $245.00 |
| 1000 + | $3.005 | $6.01 | $1,220.00 |
*price indicative
- RS Stock No.:
- 273-2748
- Mfr. Part No.:
- IDP2308XUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | PFC Controller | |
| Sub Type | Power Factor Controller IC | |
| Maximum Source Current | 520mA | |
| Maximum Sink Current | 1.3A | |
| Switching Frequency | 300kHz | |
| Package Type | DSO-14 | |
| Minimum Supply Voltage | 10.5V | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 26V | |
| Minimum Operating Temperature | -40°C | |
| Series | IDP | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type PFC Controller | ||
Sub Type Power Factor Controller IC | ||
Maximum Source Current 520mA | ||
Maximum Sink Current 1.3A | ||
Switching Frequency 300kHz | ||
Package Type DSO-14 | ||
Minimum Supply Voltage 10.5V | ||
Pin Count 14 | ||
Maximum Supply Voltage 26V | ||
Minimum Operating Temperature -40°C | ||
Series IDP | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The Infineon Multi mode PFC and LLC controller combined with a floating high side driver and a start up cell. A digital engine provides advanced algorithms for multi mode operation to support highest efficiency over the whole load range. A comprehensive and configurable protection feature set is implemented. Only a minimum of external components are required with the low pin count DSO 14 package. The integrated HV start up cell and advanced burst mode enable to achieve
low stand by power. In addition a one time programming unit is integrated to provide a wide set of configurable parameters that help to ease the design in phase.
Flexible design
Integrated floating driver
Integrated 600V start up cell
Digital multi mode operation
UART interface for communication
Eliminates the auxiliary power supply
