Infineon ICE2PCS01GXUMA1, PFC Controller 250 kHz 8-Pin, PG-DSO-8 25V
- RS Stock No.:
- 259-1507
- Mfr. Part No.:
- ICE2PCS01GXUMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.94
(exc. GST)
$8.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,260 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $1.588 | $7.94 |
| 50 - 95 | $1.344 | $6.72 |
| 100 - 245 | $1.106 | $5.53 |
| 250 - 995 | $1.04 | $5.20 |
| 1000 + | $0.746 | $3.73 |
*price indicative
- RS Stock No.:
- 259-1507
- Mfr. Part No.:
- ICE2PCS01GXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | PFC Controller | |
| Start-up Supply Current | 450A | |
| Sub Type | AC/DC PWM-PFC Controller | |
| Maximum Source Current | 38A | |
| Switching Frequency | 250kHz | |
| Maximum Sink Current | 41A | |
| Zero Power Detection | No | |
| Package Type | PG-DSO-8 | |
| Minimum Supply Voltage | 11V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 25V | |
| Minimum Operating Temperature | -40°C | |
| Length | 9.52mm | |
| Height | 7.62mm | |
| Standards/Approvals | RoHS | |
| Series | ICE | |
| Width | 8.9mm | |
| Maximum Operating Temperature | +125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type PFC Controller | ||
Start-up Supply Current 450A | ||
Sub Type AC/DC PWM-PFC Controller | ||
Maximum Source Current 38A | ||
Switching Frequency 250kHz | ||
Maximum Sink Current 41A | ||
Zero Power Detection No | ||
Package Type PG-DSO-8 | ||
Minimum Supply Voltage 11V | ||
Pin Count 8 | ||
Maximum Supply Voltage 25V | ||
Minimum Operating Temperature -40°C | ||
Length 9.52mm | ||
Height 7.62mm | ||
Standards/Approvals RoHS | ||
Series ICE | ||
Width 8.9mm | ||
Maximum Operating Temperature +125°C | ||
Automotive Standard No | ||
Infineon ICE Series PFC Controller, 285kHz Switching Frequency, 11V Minimum Supply Voltage - ICE2PCS01GXUMA1
This PFC controller is a Compact AC/DC PWM-PFC controller designed for power-conversion circuits where Active power factor correction is required. It operates across a low-voltage supply range and supports continuous switching at high frequency, enabling efficient front-end regulation in constrained designs. The device is supplied in an 8-pin PG-DSO package and is specified for extended temperature operation suitable for demanding thermal environments.
Features and Benefits:
• 285kHz switching frequency enables smaller magnetics
• 11V to 25V supply range allows flexible bias sources
• 38A source current capability supports fast charge drive
• 41A sink current capacity improves dynamic response
• ±125°C rated maximum temperature ensures high-temperature tolerance
• 11V to 25V supply range allows flexible bias sources
• 38A source current capability supports fast charge drive
• 41A sink current capacity improves dynamic response
• ±125°C rated maximum temperature ensures high-temperature tolerance
Applications
• Suitable for high-density AC/DC power supplies
• Ideal for LED driver PFC stages requiring fast switching
• Used with switch-mode converters needing tight power factor control
• Can be used for industrial power modules in elevated temperatures
• Ideal for LED driver PFC stages requiring fast switching
• Used with switch-mode converters needing tight power factor control
• Can be used for industrial power modules in elevated temperatures
What package is used for mounting and board layout considerations?
It comes in a PG-DSO-8 package which supports standard through-board soldering and Compact PCB footprints.
What thermal range can the device tolerate without derating?
The operational window spans -40°C to +125°C allowing use across low-temperature starts and high ambient conditions.
How many pins are available for control and power connections?
The device provides 8 pins enabling separate power, ground and control signalling arrangements.
Is it suitable for automotive-standard systems?
It is not specified to meet automotive standards and should be used where those certifications are not required.
