ROHM, Power Factor Correction IC 8-Pin, SOP-J8 38V

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
266-3781
Mfr. Part No.:
BD7695FJ-E2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Power Factor Correction IC

Start-up Supply Current

60μA

Sub Type

Controller

Maximum Source Current

130μA

Maximum Sink Current

130μA

Supply Current

600μA

Mount Type

PCB

Package Type

SOP-J8

Minimum Supply Voltage

12V

Pin Count

8

Maximum Supply Voltage

38V

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

Series

BD7695FJ

Height

1.65mm

Length

6mm

Maximum Operating Temperature

105°C

Automotive Standard

No

The ROHM power factor correction IC is suitable for AC or DC supply, also for all products needing power factor improvement. The PFC adopts boundary conduction mode and switching loss reduction and noise reduction are possible by zero current detection. This IC incorporates a circuit for reducing total harmonics distortion and can support IEC61000-3-2 Class-C.

Low power consumption

VCC UVLO function

Static OVP by the vs pin error amplifier input short protection

Stable MOSFET gate drive soft start

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy