onsemi NCP1618JDR2G, Power Factor Controller IC 130 kHz 10-Pin, SOIC 35V
- RS Stock No.:
- 261-9535
- Mfr. Part No.:
- NCP1618JDR2G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 261-9535
- Mfr. Part No.:
- NCP1618JDR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Factor Controller IC | |
| Start-up Supply Current | 4mA | |
| Sub Type | Controller | |
| Maximum Source Current | 500mA | |
| Switching Frequency | 130kHz | |
| Maximum Sink Current | 800mA | |
| Supply Current | 4mA | |
| Package Type | SOIC | |
| Pin Count | 10 | |
| Minimum Supply Voltage | 9.6V | |
| Maximum Supply Voltage | 35V | |
| Minimum Operating Temperature | -40°C | |
| Series | NCP1618 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Factor Controller IC | ||
Start-up Supply Current 4mA | ||
Sub Type Controller | ||
Maximum Source Current 500mA | ||
Switching Frequency 130kHz | ||
Maximum Sink Current 800mA | ||
Supply Current 4mA | ||
Package Type SOIC | ||
Pin Count 10 | ||
Minimum Supply Voltage 9.6V | ||
Maximum Supply Voltage 35V | ||
Minimum Operating Temperature -40°C | ||
Series NCP1618 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The ON Semiconductor power factor correction is an innovative multimode power factor controller with the circuit naturally transitions from one operation mode to another depending the switching period duration so that the efficiency is optimized over the line load range. In very light−load conditions, the circuit can enter the soft skip mode for minimized losses.
Load transient compensation
Switching frequency is lower than 130 kHz
Unity power factor
