onsemi NCP1618FDR2G, Power Factor Controller IC 130 kHz 10-Pin, SOIC 35V
- RS Stock No.:
- 261-9529
- Mfr. Part No.:
- NCP1618FDR2G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save $440.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$2,212.50
(exc. GST)
$2,435.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.885 | $2,212.50 | - |
| 5000 - 5000 | $0.797 | $1,992.50 | $440.00 |
| 7500 + | $0.717 | $1,792.50 | $1,260.00 |
*price indicative
- RS Stock No.:
- 261-9529
- Mfr. Part No.:
- NCP1618FDR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Factor Controller IC | |
| Start-up Supply Current | 4mA | |
| Sub Type | Controller | |
| Maximum Source Current | 500mA | |
| Maximum Sink Current | 800mA | |
| Switching Frequency | 130kHz | |
| Supply Current | 4mA | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 9.5V | |
| Pin Count | 10 | |
| Maximum Supply Voltage | 35V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Series | NCP1618 | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Factor Controller IC | ||
Start-up Supply Current 4mA | ||
Sub Type Controller | ||
Maximum Source Current 500mA | ||
Maximum Sink Current 800mA | ||
Switching Frequency 130kHz | ||
Supply Current 4mA | ||
Package Type SOIC | ||
Minimum Supply Voltage 9.5V | ||
Pin Count 10 | ||
Maximum Supply Voltage 35V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Series NCP1618 | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The ON Semiconductor power factor correction is an innovative multimode power factor controller with the circuit naturally transitions from one operation mode to another depending the switching period duration so that the efficiency is optimize over the line load range. In very light−load conditions, the circuit can enter the soft skip mode for minimized losses.
Continuous conduction mode
Switching frequency is lower than 130 kHz
Unity power factor
