onsemi NCP1632ADR2G, Power Factor Controller IC 130 kHz 16-Pin, SOIC-16 13V
- RS Stock No.:
- 254-7619
- Mfr. Part No.:
- NCP1632ADR2G
- Brand:
- onsemi
This image is representative of the product range
Add 5000 more to save $1,145.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$3,347.50
(exc. GST)
$3,682.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 July 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $1.339 | $3,347.50 | - |
| 5000 - 5000 | $1.11 | $2,775.00 | $1,145.00 |
| 7500 + | $1.048 | $2,620.00 | $2,182.50 |
*price indicative
- RS Stock No.:
- 254-7619
- Mfr. Part No.:
- NCP1632ADR2G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Factor Controller IC | |
| Start-up Supply Current | 7mA | |
| Sub Type | Power Factor Controller IC | |
| Maximum Source Current | 32μA | |
| Maximum Sink Current | 5mA | |
| Switching Frequency | 130kHz | |
| Supply Current | 7mA | |
| Mount Type | Surface | |
| Package Type | SOIC-16 | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 11V | |
| Maximum Supply Voltage | 13V | |
| Minimum Operating Temperature | -40°C | |
| Series | NCP1632A | |
| Standards/Approvals | JEDEC | |
| Height | 1.75mm | |
| Length | 10mm | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Factor Controller IC | ||
Start-up Supply Current 7mA | ||
Sub Type Power Factor Controller IC | ||
Maximum Source Current 32μA | ||
Maximum Sink Current 5mA | ||
Switching Frequency 130kHz | ||
Supply Current 7mA | ||
Mount Type Surface | ||
Package Type SOIC-16 | ||
Pin Count 16 | ||
Minimum Supply Voltage 11V | ||
Maximum Supply Voltage 13V | ||
Minimum Operating Temperature -40°C | ||
Series NCP1632A | ||
Standards/Approvals JEDEC | ||
Height 1.75mm | ||
Length 10mm | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
