onsemi NCP1631DR2G, Power Factor Controller IC 130 kHz 16-Pin, SOIC 20V
- RS Stock No.:
- 161-2616
- Mfr. Part No.:
- NCP1631DR2G
- Brand:
- onsemi
This image is representative of the product range
Add 5000 more to save $165.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$3,285.00
(exc. GST)
$3,612.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 July 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $1.314 | $3,285.00 | - |
| 5000 - 7500 | $1.281 | $3,202.50 | $165.00 |
| 10000 + | $1.262 | $3,155.00 | $520.00 |
*price indicative
- RS Stock No.:
- 161-2616
- Mfr. Part No.:
- NCP1631DR2G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Factor Controller IC | |
| Start-up Supply Current | 100μA | |
| Maximum Source Current | 500mA | |
| Sub Type | Power Factor Controller | |
| Maximum Sink Current | 800mA | |
| Switching Frequency | 130kHz | |
| Supply Current | 7mA | |
| Zero Power Detection | Yes | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -55°C | |
| Length | 10mm | |
| Height | 1.5mm | |
| Series | NCP1631D | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Factor Controller IC | ||
Start-up Supply Current 100μA | ||
Maximum Source Current 500mA | ||
Sub Type Power Factor Controller | ||
Maximum Sink Current 800mA | ||
Switching Frequency 130kHz | ||
Supply Current 7mA | ||
Zero Power Detection Yes | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -55°C | ||
Length 10mm | ||
Height 1.5mm | ||
Series NCP1631D | ||
Standards/Approvals No | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
