Infineon ICE3PCS02GXUMA1, PFC Controller 100 kHz 8-Pin, DSO-8 26V
- RS Stock No.:
- 244-0874
- Mfr. Part No.:
- ICE3PCS02GXUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save $130.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$2,710.00
(exc. GST)
$2,980.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $1.084 | $2,710.00 | - |
| 5000 - 5000 | $1.058 | $2,645.00 | $130.00 |
| 7500 + | $1.033 | $2,582.50 | $382.50 |
*price indicative
- RS Stock No.:
- 244-0874
- Mfr. Part No.:
- ICE3PCS02GXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | PFC Controller | |
| Start-up Supply Current | 680μA | |
| Maximum Source Current | -6μA | |
| Switching Frequency | 100kHz | |
| Supply Current | -435mA | |
| Mount Type | Surface | |
| Package Type | DSO-8 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 26V | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Series | ICE3PCS02G | |
| Length | 5mm | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type PFC Controller | ||
Start-up Supply Current 680μA | ||
Maximum Source Current -6μA | ||
Switching Frequency 100kHz | ||
Supply Current -435mA | ||
Mount Type Surface | ||
Package Type DSO-8 | ||
Pin Count 8 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 26V | ||
Minimum Operating Temperature -40°C | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Series ICE3PCS02G | ||
Length 5mm | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
Infineon ICE3PCS02G Series PFC Controller, 26V Maximum Supply Voltage, 100kHz Switching Frequency - ICE3PCS02GXUMA1
This pfc controller is a surface-mount power factor control IC designed for use in electronic power circuits where Active power factor correction is required. It operates across a wide thermal range and supplies switching control for single-stage PFC implementations, providing regulated operation in environments that demand elevated temperature tolerance and low quiescent behaviour.
Features and Benefits:
• 100kHz switching frequency enables Compact magnetics design
• 680μA start-up supply current reduces input draw during power-up
• 26V maximum supply voltage allows robust supply margin
• -40 to150°C operating range supports high-temperature applications
• 8-pin DSO-8 package simplifies surface assembly on Compact boards
• -435mA supply current rating indicates internal current handling capacity
• 680μA start-up supply current reduces input draw during power-up
• 26V maximum supply voltage allows robust supply margin
• -40 to150°C operating range supports high-temperature applications
• 8-pin DSO-8 package simplifies surface assembly on Compact boards
• -435mA supply current rating indicates internal current handling capacity
Applications
• Suitable for offline single-stage PFC front-ends in power supplies
• Ideal for high-temperature industrial power conversion modules
• Used with Compact magnetics for space-constrained designs
• Can be used for designs needing low start-up quiescent current
• Suitable for surface-mount assembly in commercial electronics
• Ideal for high-temperature industrial power conversion modules
• Used with Compact magnetics for space-constrained designs
• Can be used for designs needing low start-up quiescent current
• Suitable for surface-mount assembly in commercial electronics
What package and mounting style does it use?
It is provided in an 8-pin DSO-8 package intended for surface mounting.
What thermal extremes can it endure in operation?
It is specified to operate reliably from -40°C up to150°C.
How does its start-up behaviour benefit low-power systems?
The start-up supply current of 680μA minimises input consumption during initial power application.
What supply voltage limits should be observed?
The device must not be driven above a maximum supply voltage of 26V.
How many pins are available for interfacing and control?
The component presents eight pins for power, sensing and control connections.
